text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-306-41-001000

6 Position Through Hole Solder Tail Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-41-306-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
536
Multiple Of:
67
Total
$4,137.92
USD
Quantity
Unit Price
67
$7.83
134
$7.78
201
$7.76
268+
$7.72
Product Variant Information section