text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-210-10-002000

110 Series Selectively Loaded 8 Position Relay DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-43-210-10-002000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$479.20
USD
Quantity
Unit Price
40
$6.02
80
$5.99
120
$5.97
160
$5.95
200+
$5.91
Product Variant Information section