text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-318-41-001000

18 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Mill-Max 110-43-318-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,777
USA:
1,777
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
10
$2.35
30
$2.32
75
$2.29
200
$2.26
400+
$2.20
Product Variant Information section