text.skipToContent text.skipToNavigation

Manufacturer Part #

110-44-328-41-001000

28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Mill-Max 110-44-328-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Features & Applications

The 110-44-328-41-001000 is a 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket . 

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 44
  • Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating: 100 µ" Tin (matte finish) over 50 µ" NickelPackaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-44 series of DIP Sockets

Pricing Section
Global Stock:
641
USA:
641
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.00
USD
Quantity
Unit Price
20
$1.35
50
$1.33
125
$1.32
300
$1.31
750+
$1.27
Product Variant Information section