Manufacturer Part #
110-93-320-41-001000
20 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-93-320-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 20 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
20
$6.06
60
$6.01
80
$5.99
200
$5.95
300+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount