text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-628-41-801000

28 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-628-41-801000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$866.88
USD
Quantity
Unit Price
14
$15.69
28
$15.59
42
$15.52
56
$15.48
70+
$15.34
Product Variant Information section