text.skipToContent text.skipToNavigation

Manufacturer Part #

1108800

8 Pin Oscillator Socket Accepts Leads .015-.025

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 1108800 - Technical Attributes
Attributes Table
Type: Socket Pin
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
147
Multiple Of:
49
Total
$104.37
USD
Quantity
Unit Price
49
$0.725
147
$0.71
490
$0.69
980
$0.68
1,960+
$0.66
Product Variant Information section