text.skipToContent text.skipToNavigation

Manufacturer Part #

115-93-308-41-003000

115 Series 8 Position Open Frame Ultra Low Profile Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 115-93-308-41-003000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$1,770.00
USD
Quantity
Unit Price
50
$8.95
100
$8.90
150
$8.87
200
$8.85
250+
$8.79
Product Variant Information section