text.skipToContent text.skipToNavigation

Manufacturer Part #

12-6810-90C

800 Series 12 PIN 90 DEGREE DISPLAY Angle VERTISocket with COLLET ContactS

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 12-6810-90C - Technical Attributes
Attributes Table
Type: Vertisocket
No of Pins: 12
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
37
Multiple Of:
1
Total
$391.46
USD
Quantity
Unit Price
3
$10.78
10
$10.67
25
$10.58
50
$10.52
125+
$10.37
Product Variant Information section