text.skipToContent text.skipToNavigation

Manufacturer Part #

14-3518-10

518 Series 14 Position 2.54 mm Pitch Open Frame Solder Tail Pin Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-3518-10 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Tail
Features & Applications

The 14-3518-10 is a part of 3518 series 0.300 [7.62] row spacing socket.

Features:

  • Open Frame allows efficient utilization of board space with optimized cooling
  • Choose from several pin styles
  • Compatible with automatic insertion equipment
  • Side-to-side and end-to-end stackable

View the complete 3518 series of socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
364
Multiple Of:
28
Total
$455.00
USD
Quantity
Unit Price
20
$1.29
50
$1.28
150
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section