text.skipToContent text.skipToNavigation

Manufacturer Part #

14-675-190T

14 Position DIP Socket Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-675-190T - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
260
Multiple Of:
26
Total
$374.40
USD
Quantity
Unit Price
26
$1.48
78
$1.46
260
$1.44
520
$1.43
1,040+
$1.40
Product Variant Information section