text.skipToContent text.skipToNavigation

Manufacturer Part #

14-680-191TC

14 Positions 2.54mm Pitch Series 680 Program Header And Cover

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-680-191TC - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
238
Multiple Of:
1
Total
$392.70
USD
Quantity
Unit Price
15
$1.70
40
$1.67
125
$1.65
250
$1.64
750+
$1.59
Product Variant Information section