text.skipToContent text.skipToNavigation

Manufacturer Part #

14-C195-10

14 Positions Lock Eject DIP Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-C195-10 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
110
Multiple Of:
100
Total
$480.70
USD
Quantity
Unit Price
100
$4.37
200
$4.33
300
$4.30
400
$4.29
500+
$4.23
Product Variant Information section