text.skipToContent text.skipToNavigation

Manufacturer Part #

14-C280-10

14 Position Lock/Eject DIP Collet Socket with Solder Tail Pins

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-C280-10 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
110
Multiple Of:
100
Total
$487.30
USD
Quantity
Unit Price
5
$4.58
20
$4.49
50
$4.43
125
$4.37
300+
$4.26
Product Variant Information section