text.skipToContent text.skipToNavigation

Manufacturer Part #

142270-3

MOD IV 2 Position 2.54 mm Pitch Open Top Black Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 142270-3 is a 2 Position 2.54 mm Open Top Black Mod.IV Shunt.

Product Features:

  • Product Type = Shunt
  • Shunt Type = Mod. IV
  • Shunt Style = Open Top
  • Height (mm) = 6.30
  • Number of Positions = 2
  • Centerline (mm) = 2.54 
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Beryllium Copper
  • Housing Color = Black
  • Housing Material = Polyester GF
  • UL Flammability Rating = UL 94 V-0
  • Packaging Method = Stick of 14 

View the List of Post Shunts Series

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
12600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,103.00
USD
Quantity
Unit Price
12,600+
$0.405
Product Variant Information section