text.skipToContent text.skipToNavigation

Manufacturer Part #

16-3513-10

513 Series 16 Pin 0.3" Pitch Gold Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 16-3513-10 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
200
Multiple Of:
20
Total
$408.00
USD
Quantity
Unit Price
20
$2.10
60
$2.07
200
$2.04
400
$2.02
800+
$1.99
Product Variant Information section