text.skipToContent text.skipToNavigation

Manufacturer Part #

16-600-20

600 Series 16 Position 2 Row DIP Headers with Coined Contacts

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 16-600-20 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
207
Multiple Of:
23
Total
$436.77
USD
Quantity
Unit Price
23
$2.16
69
$2.12
115
$2.11
460
$2.07
690+
$2.04
Product Variant Information section