text.skipToContent text.skipToNavigation

Manufacturer Part #

16-675-191T

675 Series 16 Positions 2.54 mm Pitch Through Hole Dip Programmable Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 16-675-191T - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
207
Multiple Of:
23
Total
$411.93
USD
Quantity
Unit Price
23
$2.02
69
$1.99
230
$1.96
460
$1.94
920+
$1.91
Product Variant Information section