text.skipToContent text.skipToNavigation

Manufacturer Part #

1734035-1

1 Ports B Type Mini USB 5 Contact Receptacle w/o Locking Feature

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2503
Product Specification Section
TE Connectivity 1734035-1 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 1734035-1 is a part of B Series 1 Ports Receptacle Without Locking Feature.

The 1734035-1 accommodate the two differentially driven data wires that provide bi-directional, simultaneous signals for USB 2.0 (480 mbps) and USB 1 (1.5 & 12 mbps).

Features:

  • Size = Mini
  • Gender = Receptacle
  • Number of Ports = 1
  • Orientation = Right Angle
  • Termination Method = Solder
  • Locking Feature = Without
  • LED = Without
  • Panel Ground = Without
  • PCB Mount Retention Type = SMT Hold Down
  • Shell Plating = Nickel
  • Assembly Process Feature = Without Pick and Place Cover
  • Locating Post(s) = With
  • Number of Positions = 5
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel

Applications:

  • Desktop and laptop computers
  • Keyboards/mice/joysticks
  • Printers/scanners
  • Game ports
  • Digital audio
  • Modems
  • Portable storage devices.
  • Cell phones
  • GPS devices
  • MP3 players

View the available 1734035 Series of Receptacle Connector

Pricing Section
Global Stock:
6,150
USA:
6,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.25
USD
Quantity
Unit Price
150
$0.755
450
$0.735
1,500
$0.72
2,250+
$0.705