text.skipToContent text.skipToNavigation

Manufacturer Part #

1734099-4

1 Series 40 Position 1.27 mm Pitch Through Hole Right Angle Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1734099-4 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 1734099-4 is a 40-position CHAMP .050 Series I, Blindmate Single Connector attachment (SCA 2) answers the industry's need for one connector that is suitable for the direct attachment of Fibre Channel disk drives to backplanes and motherboards.

The CHAMP .050 Series, SCA 2 connector in a 40-position configuration has been designed for serial transfer Fibre Channel devices, and carries all signals as required by the Fibre Channel Physical Interface and the Fibre Channel Arbitrated Loop Standards. In addition, all required power and auxiliary signals are carried by the same single attachment connector.

Features:

  • Product Type = Connector
  • Profile = Standard
  • PCB Mount Style = Through Hole  
  • PCB Mounting Orientation = Right Angle
  • Type of Connector = Series I 
  • Color = Black
  • Used For = Board To Board Applications  
  • Product Series = Series I
  • Boardlock Material = Brass
  • Boardlock Plating = Tin-Copper over Nickel
  • Termination Post Length (mm [in]) = 3.10 [0.122]
  • Solder Tail Contact Plating = Tin
  • Number of Positions = 40
  • Centerline (mm [in]) = 1.27 [0.050]
  • PCB Mount Retention Type = Boardlock(s)
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Contact Base Material = Phosphor Bronze
  • Connector Style = plug
  • Housing Temperature Rating = Standard
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Applies To = Printed Circuit Board

View the Series of Receptacle Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1350
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,414.50
USD
Quantity
Unit Price
450+
$3.27
Product Variant Information section