text.skipToContent text.skipToNavigation

Manufacturer Part #

18-3513-00

LO-PRO File Collect Socket with Solder Tail Pins

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 18-3513-00 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$465.00
USD
Quantity
Unit Price
5
$4.80
20
$4.70
40
$4.65
125
$4.57
250+
$4.47
Product Variant Information section