text.skipToContent text.skipToNavigation

Manufacturer Part #

18-6823-90

Series 800 18 Position Right Angle VERTISOCKET w/Bifurcated Contacts

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 18-6823-90 - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
35
Multiple Of:
1
Total
$399.35
USD
Quantity
Unit Price
2
$11.65
5
$11.55
20
$11.41
50
$11.32
125+
$11.16
Product Variant Information section