text.skipToContent text.skipToNavigation

Manufacturer Part #

1934544-1

Tinman Vt Rcpt Assy 4pr 10col

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1934544-1 - Technical Attributes
Attributes Table
Style: Press Fit
No of Pins: 120
Contact Plating: Gold
Rated Current: 0.5A
Operating Temp Range: -65°C to +90°C
No of Rows: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
624
Multiple Of:
312
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,180.48
USD
Quantity
Unit Price
2
$20.35
5
$20.17
20
$19.90
30
$19.82
75+
$19.52
Product Variant Information section