text.skipToContent text.skipToNavigation

Manufacturer Part #

1954289-1

Board-to-Board 2 Position Hermaphroditic Blade and Receptacle Connector - White

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2623
Product Specification Section
TE Connectivity 1954289-1 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 1954289-1 is a 2 position white SMT hermaphroditic connectors. The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.

The low profile surface mount connector uses hermaphroditic blades and receptacle to allow for a more flexible connection between printed circuit boards.

Connections can be made by sliding the two boards together horizontally or vertically.  The unique capability to slide the two boards together vertically makes replacement of a board in mid strip easier by lifting up the strip to be replaced and lowering in the new one.

Key Features :

  • Available in 2, 4 and 6 positions
  • Connector mates to itself
  • 3 axis mating
  • Connector can articulate for 90 to 180 degrees
  • Low Profile compatible with SMT and reflow processing
  • Rounded corners to minimize shadowing
  • Redundant SMT pads
  • Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

To learn more about 1954289-1 product family, Click Here

Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.415
500
$0.41
1,250+
$0.395