text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1586037-0

VAL-U-LOK Series 20 Position 2 Row 4.2 mm Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1586037-0 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 2-1586037-0 is a VAL-U-LOK Series 20 Position Solder Locking Ramp Pin Header Connector. AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • PCB Mount Alignment = Without
  • PCB Mount Retention = Without
  • Shrouded = Yes
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Header Type = Shrouded
  • Number of Positions = 20
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]

Mating Products:

  • 2-794954-0
  • 2-106527-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,167.75
USD
Quantity
Unit Price
1,350+
$0.865