text.skipToContent text.skipToNavigation

Manufacturer Part #

20-820-90C

800 Series 20 Pin 7.62 mm Pitch Vertical Mount Contact Vertisocket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 20-820-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$519.00
USD
Quantity
Unit Price
50
$10.38
100
$10.31
150
$10.28
200+
$10.23
Product Variant Information section