text.skipToContent text.skipToNavigation

Manufacturer Part #

20-823-90C

20 Position Horizontal Mout with Collet Contacts Verti Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 20-823-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Terminal Pitch: 7.62mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
38
Multiple Of:
1
Total
$405.08
USD
Quantity
Unit Price
3
$10.87
10
$10.75
25
$10.66
50
$10.60
125+
$10.45
Product Variant Information section