text.skipToContent text.skipToNavigation

Manufacturer Part #

20-823-90T

20 Position 7.62 mm Pitch Horizontal Socket Tin Plating

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 20-823-90T - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
42
Multiple Of:
1
Total
$421.26
USD
Quantity
Unit Price
3
$10.21
10
$10.11
25
$10.03
75
$9.93
150+
$9.82
Product Variant Information section