Manufacturer Part #
214-44-624-01-670800
24 Positions 15.24 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 214-44-624-01-670800 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 214-44-624-01-670800 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | SMT |
| No of Pins: | 24 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
16
$9.80
32
$9.75
64
$9.69
80
$9.67
240+
$9.56
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
PCB Mount