text.skipToContent text.skipToNavigation

Manufacturer Part #

22PS-JED

JED Series 22 Position 1.25 mm Side Entry Board-To-Board Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 22PS-JED is a Part JED Series 22 Position 1.25 mm Side Entry Board-To-Board Plug.

The JED Connector is a 1.25 mm pithch dual-in-line, board connector. Double -sided, high-pressure contacts and a housing locking feature provide reliable connections.

Features:

  • compact design to meet today's needs
  • Positive housing lock provides a highly reliable connection
  • Polarized shrouded header

Specifications:

  • Current rating: 10 A
  • Voltage rating: 50 V
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/20 mO max, After environmental testing/40 mO max
  • Insulation resistance: 300 MO min
  • withstanding Voltage: 500 V AC/minute
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$337.50
USD
Quantity
Unit Price
30
$0.715
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section