text.skipToContent text.skipToNavigation

Manufacturer Part #

24-650000-10

65000 Series 2.54 mm Pitch Through Hole 24 Pin SOIC/SOJ to Dip Adapter

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-650000-10 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 24-650000-10 is a 2.54 mm Pitch, 24 Pin SOIC/SOJ to Dip adapter.

Features:

  • Upgrading to SOJ or SOIC without changing your PCB layout
  • Available on 0.400 [10.16] and 0.600 [15.24] centers

General Specifications:

  • Board material: 0.062 [1.58] thick FR-4 or IS410 per IPC 4101A/26
  • Pads: finished with HASL
  • Pins: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
  • Pin plating: Sn/Pb
  • Operating temperature : 221°F [105°C]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$536.80
USD
Quantity
Unit Price
20
$26.84
40
$26.65
60
$26.53
80+
$26.39
Product Variant Information section