text.skipToContent text.skipToNavigation

Manufacturer Part #

24-6518-10H

Series 518 Open Frame Collet Socket with Solder Pin Tails

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-6518-10H - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
20
Total
$470.40
USD
Quantity
Unit Price
20
$5.95
60
$5.90
80
$5.88
200
$5.84
300+
$5.80
Product Variant Information section