text.skipToContent text.skipToNavigation

Manufacturer Part #

24-6552-11

Universal Zero-Insertion-Force DIP Test Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-6552-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$857.00
USD
Quantity
Unit Price
10
$43.17
20
$42.85
30
$42.67
40
$42.54
50+
$42.12
Product Variant Information section