text.skipToContent text.skipToNavigation

Manufacturer Part #

28-3554-10

28 Position DIP Test Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-3554-10 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
36
Multiple Of:
9
Total
$476.64
USD
Quantity
Unit Price
9
$13.40
27
$13.27
36
$13.24
90
$13.13
135+
$13.02
Product Variant Information section