Manufacturer Part #
28-650000-10
65000 Series 28 Pin SOIC/SOJ to Dip Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:84 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 28-650000-10 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 28-650000-10 is a part of 65000 Series 2.54 mm Pitch 28 Pin SOIC/SOJ to Dip Adapter
Features:
- A cost-effective means of upgrading to SOJ or SOIC without changing your PCB layout
- Available on 0.400 [10.16] and 0.600 [15.24] centers
General Specifications:
- BOARD MATERIAL: 0.062 [1.58] thick FR-4 or IS410 per IPC 4101A/26 with 1-oz. Cu traces, both sides
- PADS: finished with HASL
- PINS: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
- PIN PLATING: Sn/Pb
- OPERATING TEMPERATURE: 221°F [105°C]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
84+
$39.38
Product Variant Information section
Available Packaging
Package Qty:
84 per Tube
Mounting Method:
Through Hole