text.skipToContent text.skipToNavigation

Manufacturer Part #

28-653000-11-RC

28 Pin PLCC to DIP Adapter w/ Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-653000-11-RC - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 1.27mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
17
Multiple Of:
17
Total
$963.73
USD
Quantity
Unit Price
17
$56.69
34+
$55.92
Product Variant Information section