text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6823-90

800 Series 28 Position 2.54 mm Pitch Closed Frame Right Angle Horizontal Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Aries 28-6823-90 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
26
Multiple Of:
1
Total
$398.06
USD
Quantity
Unit Price
1
$15.69
4
$15.49
15
$15.31
40
$15.17
100+
$14.94
Product Variant Information section