text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6318491-6

220 Position 0.5 mm Pitch Board to Board Vertical SMT Plug Connector

Product Specification Section
Features & Applications

The 3-6318491-6 is a Surface mount 220 Position 0.5 mm Free Height Pitch Board to Board Vertical Plug Connector.

Product Features:

  • Connector Style = Plug
  • Family Name = Free Height
  • .50 mm Centerline
  • 20 Positions
  • In-Line Contact Layout
  • Contact Plating, Mating Area, Material = Gold (8)
  • Centerline (mm [in]) = 0.50 [0.0197]
  • Packaging Method = Hard Tray
  • Board-to-Board Stack Height (mm [in]) = 8.00 [0.315]
  • Industry Application = Board-to-Board (Personal Systems/Computers), Mezzanine/Stacking (Multi-User), MFP/LBP, Inkjet, Networking (Communications)

View the complete family of Plug Connector  

Pricing Section
Global Stock:
2,980
USA:
2,980
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
2
$18.00
5
$17.84
20
$17.60
30
$17.53
75+
$17.25