text.skipToContent text.skipToNavigation

Manufacturer Part #

399-43-112-10-003000

12 Position 2.54 mm Pitch Single Row Right Angle Through Hole Socket Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 399-43-112-10-003000 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 399-43-112-10-003000 is a Part of 399 Series 12 Position 2.54 mm Pitch Single Row Right Angle Through Hole Interconnect Socket.

Specifications:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 399 Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$624.50
USD
Quantity
Unit Price
2
$12.85
5
$12.75
20
$12.60
50
$12.49
125+
$12.32
Product Variant Information section