text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1470209-8

AMPMODU 50 Position 2 mm Pitch Board to Board Through Hole Vertical Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1470209-8 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 4-1470209-8 is Series of vertical Board to Board receptacle with connectors reliably and economically to meet the packaging and inter-connection requirements of today's miniature sophisticated electronics.

They are ideal for "Lap-Top" and "Notebook" personal computers and disk drive applications, Operating temprature ranges from -40°C to +105°C.

Product Features:

  • PCB Mount Style = Through Hole
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Holddown Feature = Without
  • Post Size (mm [in]) = 0.50 [.020]
  • Voltage (VAC) = 200
  • Contact - Rated Current (A) = 1
  • Insulation Resistance (M?) = 1,000
  • Termination Post Length (mm [in]) = 2.60 [0.102]
  • Solder Tail Contact Plating = Tin (80) over Nickel (50)
  • Contact Plating, Mating Area, Material = Gold (8)
  • Contact Base Material = Copper Alloy
  • Lead Free Solder Processes = Wave solder capable to 240°
  • Housing Material = High Temperature Thermoplastic
  • Dielectric Strength (VAC) = 650

Mating Products:

  • 2-178751-4
  • 4-178751-8
  • 3-5176264-9
  • 4-5176264-8
  • 2-5176837-4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4320
Multiple Of:
4320
Total
$8,424.00
USD
Quantity
Unit Price
4,320+
$1.95
Product Variant Information section