text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640440-2

MTA-100 12 Position Single Row 2.54 mm Pitch IDC Closed End Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-640440-2 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,250.00
USD
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section