text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794626-2

12P MICRO MNL ASSY,R/A,SMT,LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794626-2 - Technical Attributes
Attributes Table
No of Pins: 12
Contact Material: Brass
Contact Plating: Tin
Rated Current: 5A
Rated Voltage: 250V
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,606.50
USD
Quantity
Unit Price
450+
$3.57
Product Variant Information section