text.skipToContent text.skipToNavigation

Manufacturer Part #

40-6513-10

513 Series 40 Position 2.54 mm Pitch Solder Tail Lo-Profile Collet Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 40-6513-10 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
84
Multiple Of:
12
Total
$497.28
USD
Quantity
Unit Price
12
$5.99
36
$5.94
60
$5.92
180
$5.87
300+
$5.82
Product Variant Information section