Manufacturer Part #
40-6518-10
518 Series 40 Position 2.54 mm Pitch OPEN FRAME Solder TAIL PIN Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 40-6518-10 - Technical Attributes
Attributes Table
| Type: | Open Frame Collet Socket |
| Style: | PCB Through Hole |
| No of Pins: | 40 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Features & Applications
The 40-6518-10 is a part of 518 series 40 pin 2.54 mm pitch open frame solder tail pin socket.
Features:
- Open Frame allows efficient utilization of board space with optimized cooling
- Choose from several pin styles
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
View the complete 518 series of socket
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
4
$6.11
15
$6.05
40
$6.00
100
$5.96
250+
$5.88
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
PCB Mount