text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5179010-4

100 Position Dual Row 0.8 mm Pitch Stacking Board to Board Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5-5179010-4 is a 100 position dual row 0.8 mm pitch stacking board to board socket.

Features:

  • Product Type Features:
    • PCB Mounting Orientation = Vertical
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Dimensions:
    • Board-to-Board Stack Height (mm [in]) = 13.00 [0.512], 14.00 [0.551], 15.00 [0.590], 16.00 [0.630]
    • Height = 13H
  • Body Features:
    • Number of Positions = 100
    • Locating Post Length = 0.5 mm
    • Number of Rows = Dual
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (8)
    • Family Name = Free Height
    • Contact Base Material = Copper Alloy
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Color = Natural
    • Housing Material = Liquid Crystal Polymer (LCP)
    • UL Flammability Rating = UL 94V-0
    • Housing Material Temperature = High

View the complete family of board to board socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Unit Price
1,000+
$4.44
Product Variant Information section