text.skipToContent text.skipToNavigation

Manufacturer Part #

5-520315-8

8 Position 2.54 mm Pitch Single Row Trio-Mate Receptacle Flexible Film Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2116
Product Specification Section
TE Connectivity 5-520315-8 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5-520315-8 is Series of Wire to Board connectors which accept flexible printed ciruit or Flat flexible cable with Glass Reinforced polyester Thermoplastic as housing material

Product Features:

Preloaded
Connector Style = Receptacle - FFC
Contact Type = Socket
2.54 mm Centerline
Type of Connector = Trio-Mate
Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Contact Plating, Mating Area, Material = Bright Tin
Contact Base Material = Phosphor Bronze
Cable Entry = Vertical
PCB Mount Retention Type = Z Bend
Connector Style = Receptacle - FFC
Without Panel Mount Retention

View the Complete Series of Wire-to-Board Receptacles

Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
32
Multiple Of:
165
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
165
$0.775
330
$0.76
660
$0.75
825
$0.745
2,475+
$0.725