text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534204-1

AMPMODU 2 Piece 50 Position Through-Hole Dual Row Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-534204-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5-534204-1 is Series of Board to Board with Surface mount vertical receptacle assemblies are available to meet your level II packaging needs as process technologies evolve from wave soldering to surface mount reflow (infrared and vapor-phase) processes.

Product Feature:

  • Connector Style = Receptacle
  • Contact Type = Socket
  • 2.54 mm Centerline
  • 50 Positions
  • Connector Type = Connector Assembly
  • PCB Mount Retention = With
  • PCB Mounting Orientation = Right Angle
  • Termination Method to PC Board = Through Hole - Solder
  • Voltage (VAC) = 250
  • Dielectric Withstanding Voltage (V) = 750
  • PCB Mount Retention Type = Retention Solder Tails
  • Assembly Process Feature = Board Standoff
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
  • Mating Alignment Type = Guide Pin Slot

View the Complete Series of Board to Board Receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,705.00
USD
Quantity
Unit Price
450+
$14.90
Product Variant Information section