text.skipToContent text.skipToNavigation

Manufacturer Part #

5-747916-2

HD-20 Series 37 Position 20 AWG Size 4 Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5-747916-2 is a part of plug header series having Each connector completely assembled with duplex tin/copper finished non–removeable solder cup contacts. The metal connector shells are available in either EMI/RFI–shielded or non–shielded.

Product Features:

  • Product Series = HD-20 (Solder Cup)
  • 37 Positions
  • Without Enclosure
  • Connector Style = Plug
  • Mating Connector Lock Type = Mounting Holes
  • Shell Type = Full Metal Shell
  • Solder Tail Contact Plating = Tin-Copper over Nickel
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Contact Base Material = Phosphor Bronze
  • Contact Configuration = Solder Cup

View the Complete Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,704.00
USD
Quantity
Unit Price
800+
$3.86
Product Variant Information section