text.skipToContent text.skipToNavigation

Manufacturer Part #

535034-5

48 Position 3 Row 2.54 mm Pitch Type C Vertical Press Fit Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 535034-5 is Series of Board to Board connectors having glass filled polyester as housing material which covers requirements for the printed circuit (pc) board--to--board application of Eurocard Connectors


Product Features:

  • Connector Assembly
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Type = Type C
  • 2.54 mm Centerline
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Number of Rows = 3
  • Connector Style = Receptacle
  • Housing Material = Polyester
  • Vertical PCB Mounting Orientation
  • Compliant Post type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,036.00
USD
Quantity
Unit Price
150
$5.11
300+
$5.06
Product Variant Information section