text.skipToContent text.skipToNavigation

Manufacturer Part #

5650893-5

48 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type R Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5650893-5 is part of board-to-board application of Eurocard Connectors having preloaded housing availability with ACTION PIN* thin stock and square stock contacts, solder tines and wrap-type contacts in various lengths.

Product Features:

  • 48 Positions
  • PCB Mounting Orientation = Right Angle
  • With PCB Mount Retention
  • Boardlock(s)
  • PCB Mounting Orientation = Right Angle
  • Post Type = Solder Post
  • Termination Post Length = 2.79 mm
  • Solder Tail Contact Plating = Tin
  • Contact Base Material = Copper Alloy
  • Housing Material = Polymer
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

Mating Products:

  • 2-1393659-6
  • 650479-5
  • 5650479-5
  • 650477-5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
560
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,279.20
USD
Quantity
Unit Price
10
$4.33
25
$4.27
50
$4.23
150
$4.17
300+
$4.07
Product Variant Information section